Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | Kč1,376.172 |
5+ | Kč1,340.363 |
10+ | Kč1,302.224 |
Price for:Each
Minimum: 1
Multiple: 1
Kč1,376.17 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMASCOT
Manufacturer Part No2415000051
Order Code1196530
Technical Datasheet
Battery Charger TypeFast
Battery Technologies SupportedNiCd, NiMH
Supply Voltage264V
Battery Size Code-
Battery IEC Code-
Battery NEDA Code-
Product Range-
Plug Type-
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Battery Charger Type
Fast
Supply Voltage
264V
Battery IEC Code
-
Product Range
-
SVHC
No SVHC (10-Jun-2022)
Battery Technologies Supported
NiCd, NiMH
Battery Size Code
-
Battery NEDA Code
-
Plug Type
-
Technical Docs (1)
Legislation and Environmental
Tariff No:85044055
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate