Print Page
Image is for illustrative purposes only. Please refer to product description.
38 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč1,354.320 |
5+ | Kč1,197.068 |
10+ | Kč1,072.170 |
20+ | Kč1,050.852 |
Price for:Each
Minimum: 1
Multiple: 1
Kč1,354.32 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMASCOT
Manufacturer Part No9062 24/12
Order Code1183903
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter Type-
Input Ratio2:1
Output Power Max40W
Output Voltage Nom13.5V
Output Current Max3A
No. of Outputs1 Output
Output Voltage - Output 113.5V
Output Current - Output 13A
Output Voltage - Output 2-
Output Current - Output 2-
Output RegulationRegulated
Isolation Voltage-
Input Voltage DC Nom-
DC / DC Converter MountingPanel
DC / DC Converter Output TypeFixed
Width105mm
Height46mm
Depth130mm
Input Voltage DC Min20V
Input Voltage DC Max32V
Product Range-
SVHCNo SVHC (14-Jun-2023)
Product Overview
The 9062 24/12 from Mascot is a linear regulated DC to DC converter. This converter is protected against overvoltage at output and short circuit proof. It is specially designed for car stereo equipment. At high backup current, the load current should be adjusted accordingly.
- Input voltage range from 20VDC to 32VDC
- Output voltage is 13.5VDC
- Maximum continuous output power is 40W
- Maximum continuous load current is 3A
- Dimensions (LxWxH) is 130mm x 105mm x 46mm
- Protected against reversed polarity 6.3A fuse at input
- Protected against overvoltage at approximately 16V at output
- 6.3mm push-on terminals
- Common negative connection for input and output
Applications
Power Management, Industrial
Technical Specifications
Power Supply Applications
ITE
Input Ratio
2:1
Output Voltage Nom
13.5V
No. of Outputs
1 Output
Output Current - Output 1
3A
Output Current - Output 2
-
Isolation Voltage
-
DC / DC Converter Mounting
Panel
Width
105mm
Depth
130mm
Input Voltage DC Max
32V
SVHC
No SVHC (14-Jun-2023)
DC / DC Converter Type
-
Output Power Max
40W
Output Current Max
3A
Output Voltage - Output 1
13.5V
Output Voltage - Output 2
-
Output Regulation
Regulated
Input Voltage DC Nom
-
DC / DC Converter Output Type
Fixed
Height
46mm
Input Voltage DC Min
20V
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Estonia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Estonia
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.46