Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMASTER LOCK
Manufacturer Part NoS31LTRED
Order Code3375164
Product RangeMaster Lock - Zenex Lockout Padlocks
Also Known AsGTIN UPC EAN: 0071649156090
Technical Datasheet
16 In Stock
Delivery in 7 Business Days(Supplier Direct Ship)
Order before 18:00
Quantity | Price (ex VAT) |
---|---|
1+ | Kč511.130 |
5+ | Kč489.060 |
Price for:Each
Minimum: 1
Multiple: 1
Kč511.13 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMASTER LOCK
Manufacturer Part NoS31LTRED
Order Code3375164
Product RangeMaster Lock - Zenex Lockout Padlocks
Also Known AsGTIN UPC EAN: 0071649156090
Technical Datasheet
Lock TypeKeyed
Width38mm
Shackle Clearance - Horizontal16mm
Shackle Clearance - Vertical-
Shackle Diameter6mm
Lock MaterialNon-Conductive Xenoy
Product RangeMaster Lock - Zenex Lockout Padlocks
SVHCTo Be Advised
Product Overview
The Master Lock No. S31RED Zenex™ Thermoplastic Safety Padlock features a 1-3/8in (35mm) wide plastic red body and a 3in (76mm) tall, 3/16in (5mm) diameter Marine grade 316 stainless steel shackle for superior corrosion resistance. Ideal for corrosive environments, lock body stands up to chemicals, temperature extremes and is UV stable. Designed exclusively for Lockout/Tagout applications the durable, lightweight, lock body is easy to carry and padlock features high security, reserved-for-safety cylinder with key retaining, to ensure padlock is not left unlocked.
- Lightweight, resistant to high temperatures, chemicals and corrosive environments
- High Security, reserved pin tumbler cylinder
- 100,000 Key changes
- Key retaining, ensures that padlocks are not left unlocked
- Permanent, write-on labels
Technical Specifications
Lock Type
Keyed
Shackle Clearance - Horizontal
16mm
Shackle Diameter
6mm
Product Range
Master Lock - Zenex Lockout Padlocks
Width
38mm
Shackle Clearance - Vertical
-
Lock Material
Non-Conductive Xenoy
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:83014090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.12