Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMASTERPLUG
Manufacturer Part NoCMU10134SL-PX
Order Code3761740
Product RangeMasterplug - PRO-XT
Also Known AsGTIN UPC EAN: 5015056526577
Technical Datasheet
33 In Stock
Delivery in 7 Business Days(Supplier Direct Ship)
Order before 18:00
Quantity | Price (ex VAT) |
---|---|
1+ | Kč476.018 |
5+ | Kč465.736 |
Price for:Each
Minimum: 1
Multiple: 1
Kč476.02 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMASTERPLUG
Manufacturer Part NoCMU10134SL-PX
Order Code3761740
Product RangeMasterplug - PRO-XT
Also Known AsGTIN UPC EAN: 5015056526577
Technical Datasheet
Cord Reel TypeClosed or Cassette
Cable Length - Imperial33ft
Cable Length - Metric10m
Current Rating13A
No. of Outlets4 Outlet
Outlet TypeUK
Product RangeMasterplug - PRO-XT
Plug TypeUK Type G
SVHCNo SVHC (17-Dec-2015)
Product Overview
A lightweight, portable solution for use in heavy duty applications. The compact nature allows for easy transportation and storage. This cassette reel includes four shuttered sockets, LED indicator, integrated power switch and a safety thermal cut-out for protection against overloading when fully reeled.
- Robust cassette reel with 4x shuttered sockets
- Safety thermal cut-out
- Power on/off switch
- Power LED indicator
- Optimised design for increased cable safety
- Easy-wind handle and rear grip
- Cable tidy also available
Technical Specifications
Cord Reel Type
Closed or Cassette
Cable Length - Metric
10m
No. of Outlets
4 Outlet
Product Range
Masterplug - PRO-XT
SVHC
No SVHC (17-Dec-2015)
Cable Length - Imperial
33ft
Current Rating
13A
Outlet Type
UK
Plug Type
UK Type G
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.56