Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMASTERPLUG
Manufacturer Part NoOLU50134SL-PX
Order Code3761749
Product RangeMasterplug - PRO-XT
Also Known AsGTIN UPC EAN: 05015056526638
Technical Datasheet
13 In Stock
Delivery in 7 Business Days(Supplier Direct Ship)
Order before 18:00
Quantity | Price (ex VAT) |
---|---|
1+ | Kč1,911.848 |
5+ | Kč1,877.238 |
Price for:Each
Minimum: 1
Multiple: 1
Kč1,911.85 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMASTERPLUG
Manufacturer Part NoOLU50134SL-PX
Order Code3761749
Product RangeMasterplug - PRO-XT
Also Known AsGTIN UPC EAN: 05015056526638
Technical Datasheet
Cord Reel TypeOpen
Cable Length - Imperial164ft
Cable Length - Metric50m
Current Rating13A
No. of Outlets4 Outlet
Cord Reel Colour-
Outlet TypeUK
Product RangeMasterplug - PRO-XT
Plug TypeUK Type G
SVHCNo SVHC (17-Dec-2015)
Product Overview
Lightweight and sturdy, this portable open reel is designed for home, garden and heavy duty applications. Designed and engineered for longevity, the plastic drum provides reliable protection when in use, transported or stored. Features a power switch, LED indicator, highly visible green cable and has a built-in safety thermal cut-out for protection against overloading when fully reeled.
- Robust open reel with 4x shuttered sockets
- Safety, thermal cut-out
- Power on/off switch
- Power LED indicator
- Easy-wind handle
Technical Specifications
Cord Reel Type
Open
Cable Length - Metric
50m
No. of Outlets
4 Outlet
Outlet Type
UK
Plug Type
UK Type G
Cable Length - Imperial
164ft
Current Rating
13A
Cord Reel Colour
-
Product Range
Masterplug - PRO-XT
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):6.48