Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMASTERPLUG
Manufacturer Part NoOMU25132USL-PX
Order Code3761750
Product RangeMasterplug - PRO-XT
Also Known AsGTIN UPC EAN: 5015056560366
Technical Datasheet
7 In Stock
Delivery in 7 Business Days(Supplier Direct Ship)
Order before 18:00
Quantity | Price (ex VAT) |
---|---|
1+ | Kč1,201.834 |
5+ | Kč1,172.992 |
Price for:Each
Minimum: 1
Multiple: 1
Kč1,201.83 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMASTERPLUG
Manufacturer Part NoOMU25132USL-PX
Order Code3761750
Product RangeMasterplug - PRO-XT
Also Known AsGTIN UPC EAN: 5015056560366
Technical Datasheet
Cord Reel TypeOpen
Cable Length - Imperial82ft
Cable Length - Metric25m
Current Rating13A
No. of Outlets2 Outlet
Cord Reel ColourBlue
Outlet TypeUK
Product RangeMasterplug - PRO-XT
Plug TypeUK Type G
SVHCNo SVHC (17-Dec-2015)
Product Overview
Lightweight and sturdy, this portable open reel is ideal for charging mobile devices whilst working. Designed and engineered for longevity, the plastic drum provides reliable protection when in use, transported or stored. Features a power switch, LED indicator, highly visible green cable and has a built-in safety thermal cut-out for protection against overloading when fully reeled.
- Lightweight open reel with 2x USB ports (2.1A shared)
- Safety, thermal cut-out
- Power on/off switch
- Power LED indicator
- Easy-wind handle
Technical Specifications
Cord Reel Type
Open
Cable Length - Metric
25m
No. of Outlets
2 Outlet
Outlet Type
UK
Plug Type
UK Type G
Cable Length - Imperial
82ft
Current Rating
13A
Cord Reel Colour
Blue
Product Range
Masterplug - PRO-XT
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):3.58