Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMASTERPLUG
Manufacturer Part NoOMU2513FL3IP-PX
Order Code3761752
Product RangeMasterplug - PRO-XT
Also Known AsGTIN UPC EAN: 05015056526652
Technical Datasheet
4 In Stock
Delivery in 7 Business Days(Supplier Direct Ship)
Order before 18:00
Quantity | Price (ex VAT) |
---|---|
1+ | Kč1,284.848 |
5+ | Kč1,251.743 |
Price for:Each
Minimum: 1
Multiple: 1
Kč1,284.85 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMASTERPLUG
Manufacturer Part NoOMU2513FL3IP-PX
Order Code3761752
Product RangeMasterplug - PRO-XT
Also Known AsGTIN UPC EAN: 05015056526652
Technical Datasheet
Cord Reel TypeOpen
Cable Length - Imperial92ft
Cable Length - Metric28m
Current Rating13A
No. of Outlets1 Outlet
Outlet TypeUK
Product RangeMasterplug - PRO-XT
Plug TypeUK Type G
SVHCNo SVHC (17-Dec-2015)
Product Overview
This innovative design allows you to wall mount the extension reel near a power outlet and extend the socket closer to the required area. The drum’s construction provides reliable protection when in use, transported or stored. The compact design is perfect for the home, garden and light industrial use. The drum has a built-in safety thermal cut-out for protection against overloading when fully reeled.
- Safety, thermal cut-out
- Power LED indicator
- IP54 Rated, weatherproof socket
- Suitable for use with pressure washers and in damp conditions
- Reel lengths: 25m + 3m
Technical Specifications
Cord Reel Type
Open
Cable Length - Metric
28m
No. of Outlets
1 Outlet
Product Range
Masterplug - PRO-XT
SVHC
No SVHC (17-Dec-2015)
Cable Length - Imperial
92ft
Current Rating
13A
Outlet Type
UK
Plug Type
UK Type G
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):4.22