Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMAXIM INTEGRATED / ANALOG DEVICES
Manufacturer Part NoMAX16822AASA+.
Order Code1673093
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerMAXIM INTEGRATED / ANALOG DEVICES
Manufacturer Part NoMAX16822AASA+.
Order Code1673093
Technical Datasheet
TopologyBuck (Step Down)
LED Driver Type-
Input Voltage Min6.5V
Input Voltage Max65V
Output Voltage Max63V
Output Current Max350mA
Switching Frequency Typ2MHz
IC MountingSurface Mount
IC Case / PackageSOIC
No. of Pins8Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
MSLMSL 1 - Unlimited
SVHCNo SVHC (15-Jun-2015)
Device TopologyBuck
Driver Case StyleSOIC
No. of Outputs1Outputs
Output Current350mA
Switching Frequency2MHz
Output Voltage63V
Alternatives for MAX16822AASA+.
1 Product Found
Technical Specifications
Topology
Buck (Step Down)
Input Voltage Min
6.5V
Output Voltage Max
63V
Switching Frequency Typ
2MHz
IC Case / Package
SOIC
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Device Topology
Buck
No. of Outputs
1Outputs
Switching Frequency
2MHz
LED Driver Type
-
Input Voltage Max
65V
Output Current Max
350mA
IC Mounting
Surface Mount
No. of Pins
8Pins
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (15-Jun-2015)
Driver Case Style
SOIC
Output Current
350mA
Output Voltage
63V
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001