Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMAXIM INTEGRATED / ANALOG DEVICES
Manufacturer Part NoMAX6960ATH+.
Order Code1552883
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerMAXIM INTEGRATED / ANALOG DEVICES
Manufacturer Part NoMAX6960ATH+.
Order Code1552883
Technical Datasheet
Output Current Max20mA
Output Voltage Max3.3V
IC Case / PackageTQFN
No. of Pins44Pins
Input Voltage Min2.7V
Input Voltage Max3.6V
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Driver Case StyleTQFN
No. of Outputs24Outputs
Output Current20mA
Output Voltage3.3V
Alternatives for MAX6960ATH+.
1 Product Found
Technical Specifications
Output Current Max
20mA
IC Case / Package
TQFN
Input Voltage Min
2.7V
IC Mounting
Surface Mount
Operating Temperature Max
125°C
SVHC
No SVHC (15-Jun-2015)
No. of Outputs
24Outputs
Output Voltage
3.3V
Output Voltage Max
3.3V
No. of Pins
44Pins
Input Voltage Max
3.6V
Operating Temperature Min
-40°C
MSL
MSL 1 - Unlimited
Driver Case Style
TQFN
Output Current
20mA
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00022