Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerMAXON MOTOR
Manufacturer Part No110518
Order Code1761322
Technical Datasheet
Shaft Diameter8mm
Circumference Max-
Product Range-
Product Overview
The 110518 is a 3-channel Encoder Unit for use with Maxon servo amplifiers and motors with rear shafts.
- Built-in line driver
- 500 Counts per turn
- 100kHz Maximum operating frequency
- 12000rpm Maximum speed
- 5V Supply voltage (10%)
- ≤0.6gcm² Moment of inertia of code wheel
Applications
Motor Drive & Control, Sensing & Instrumentation
Technical Specifications
Shaft Diameter
8mm
Product Range
-
Circumference Max
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85011099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.033