Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerMAXON MOTOR
Manufacturer Part NoMMUK02043
Order Code1761321
Technical Datasheet
Shaft Diameter-
Circumference Max-
Product Range-
SVHCNo SVHC (19-Jan-2021)
Product Overview
The MMUK02043 is an Encoder Mounting Kit for use with motors with shaft diameter 4, 6, 8mm and 1/4 inch. A two-part plastic mounting ring and base plate allows the encoder to be positioned to within 3°.
Applications
Sensing & Instrumentation
Contents
3x Shaft sleeve, Plastic mounting ring, Base plate and 4x Screws to secure the mounting ring to the motor.
Technical Specifications
Shaft Diameter
-
Product Range
-
Circumference Max
-
SVHC
No SVHC (19-Jan-2021)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85011099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04