Print Page
53-1211
Bolt-on 100W RMS Compression Driver
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMCM AUDIO SELECT
Manufacturer Part No53-1211
Order Code3401410
Also Known AsGTIN UPC EAN: 5051259142404
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerMCM AUDIO SELECT
Manufacturer Part No53-1211
Order Code3401410
Also Known AsGTIN UPC EAN: 5051259142404
Technical Datasheet
Power Rating RMS100W
Impedance8ohm
Frequency Response Min1.5kHz
Frequency Response Max20kHz
Sensitivity (dB)100dB
SVHCTo Be Advised
Product Overview
53-1211 is a 1.35” titanium dome tweeter. Experience crystal-clear highs with this premium 1.35” titanium dome tweeter. Designed for high compliance response from 1kHz to 20kHz, it boasts an impressive power handling capacity of 150 Watts Max., ensuring your music sounds crisp and detailed.
- 90mm x 90mm x 55mm nominal diameter
- 8 ohm rated impedance
- 1kHz-20kHz(+-3dB) operating bandwidth
- 150Watts maximum power handling capacity
- 75Watts Rms power handling capacity
- 95dB (+-3dB) sensitivity (1W/M)
- 12.3OZ±5% magnet type
Technical Specifications
Power Rating RMS
100W
Frequency Response Min
1.5kHz
Sensitivity (dB)
100dB
Impedance
8ohm
Frequency Response Max
20kHz
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85182100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.87