Print Page
Image is for illustrative purposes only. Please refer to product description.
1,635 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: Kč680.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | Kč55.427 |
Price for:Each
Minimum: 1
Multiple: 1
Kč55.43 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMCM
Manufacturer Part No28-955
Order Code2783558
Technical Datasheet
Adhesive Type-
Tape Backing MaterialFoam
Tape Colour-
Total Tape Thickness-
Roll Length - Imperial6.5ft
Roll Length - Metric1.98m
Tape Width - Imperial0.75"
Tape Width - Metric19.05mm
Product Range-
Technical Specifications
Adhesive Type
-
Tape Colour
-
Roll Length - Imperial
6.5ft
Tape Width - Imperial
0.75"
Product Range
-
Tape Backing Material
Foam
Total Tape Thickness
-
Roll Length - Metric
1.98m
Tape Width - Metric
19.05mm
Technical Docs (1)
Alternatives for 28-955
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:39191080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000081
Product traceability