Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMEAN WELL
Manufacturer Part NoIRM-45-24
Order Code2815516
Product RangeIRM-45 Series
Technical Datasheet
46 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč472.256 |
5+ | Kč457.208 |
10+ | Kč442.913 |
20+ | Kč434.135 |
Price for:Each
Minimum: 1
Multiple: 1
Kč472.26 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMEAN WELL
Manufacturer Part NoIRM-45-24
Order Code2815516
Product RangeIRM-45 Series
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs1 Output
Output Power Max45W
Output Voltage - Output 124VDC
Output Current - Output 11.9A
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Power Supply Output TypeFixed
Input Voltage AC Min85V
Input Voltage AC Max264V
Input Voltage VAC85V AC to 264V AC
Width52mm
Height29.5mm
Depth87mm
Product RangeIRM-45 Series
SVHCNo SVHC (27-Jun-2024)
Product Overview
IRM-45 series is a 45W miniature AC to DC module type power supply allows a universal input voltage range from 85VAC to 264VAC.
- Universal AC input/Full Range
- Compact Size
- Short Circuit, Overload, Over Voltage protected
- Cooling by free air convection
- Pass LPS
- No load power consumption <lt/>0.1W
- Inout Voltage Range: 85-264VAC
Technical Specifications
Power Supply Applications
ITE
Output Power Max
45W
Output Current - Output 1
1.9A
Output Current - Output 2
-
Output Current - Output 3
-
Input Voltage AC Min
85V
Input Voltage VAC
85V AC to 264V AC
Height
29.5mm
Product Range
IRM-45 Series
No. of Outputs
1 Output
Output Voltage - Output 1
24VDC
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Power Supply Output Type
Fixed
Input Voltage AC Max
264V
Width
52mm
Depth
87mm
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.21167