Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | Kč750.895 |
5+ | Kč728.574 |
10+ | Kč705.751 |
50+ | Kč660.858 |
100+ | Kč647.566 |
Product Information
Product Overview
IRM-90 is a 90W miniature (87x52x29.5mm) AC-DC PCB-mount module type power supply, ready to be soldered onto the PCB boards of various kinds of electronic instruments or industrial automation equipments. This product allows the universal input voltage range of 80-3O5VAC. The 94V-O flame retardant plastic case and the fully-potted silicone enhance the heat dissipation and meet the anti-vibration demand up to 2-5G anti-vibration by model; moreover, it provides the fundamental resistance to dust and moisture. With the high efficiency up to 93% and the extremely low no-load power consumption below 0.21W, IRM-90 series fulfills the worldwide regulation for the low power consumption requirement for electronics. The entire series is a Class II design (no FG pin), incorporating the built-in EMI filtering components, enabling the compliance with EN55032 Class B; the supreme EMC features keep the end electronic units from from electromagnetic interference.
- 3.43"x2.05" compact size
- PCB, chassis or screw terminal mounting version
- Universal input 80-305V AC
- No load power consumption <lt/>0.21 W
- EMI EN55032 ClassB without additional components
- Wide operating temp. rage -30°C to -80°C
- Protections: Short circuit / Overload / Over voltage
- Cooling by free air convection
- Isolation Class II
- Over voltage category III
- Operating attitude up to 4km
- 100W peak (10 sec.)
- 3-years warranty
Technical Specifications
ITE
90W
3.75A
-
-
80V AC to 305V AC
29.5mm
IRM-90 Series
1 Output
24VDC
-
-
Fixed
52mm
87mm
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate