Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | Kč8,734.361 |
Product Information
Product Overview
The IP TP media coupler KSR-01IP is a KNXnet/IP routing and tunneling device and works as KNX IP line/area coupler. No need to have an external power supply for powering. The ability to address all bus devices in the KNX bus system makes network operations less time-consuming. Operational and filtering states, malfunction and faulty communication are indicated by LEDs. The device is UPnP and its firmware can be updated via the built-in web front-end page The KSR-01IP connects Ethernet/KNX IP and KNX TP two media for commissioning, addressing, parameters setting, visualisation and diagnostic operations between devices on the KNX bus. KSR-01IP is able to filter the traffic according to the installation place in the bus system hierarchy and according to the built-in filter tables for group oriented communication. Configuring from the subline can be blocked. Message filtering can be temporarily deactivated anytime via a button press on the device. The time to switch back to normal operation is ETS configurable. If necessary temporary access to other lines is possible also without download from the ETS.
- KNX IP / TP routing
- 4x KNX IP I TP tunnelings
- No additional externl power supply required
- Universal plug and play
- Telegram filtering
- Built-in web front-end page
- 3-years warranty
Technical Specifications
-
-
-
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate