Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMEAN WELL
Manufacturer Part NoRS-15-12
Order Code2816003
Product RangeRS-15 Series
Technical Datasheet
668 In Stock
175 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč306.478 |
5+ | Kč297.198 |
10+ | Kč288.169 |
50+ | Kč269.359 |
100+ | Kč264.092 |
250+ | Kč258.575 |
Price for:Each
Minimum: 1
Multiple: 1
Kč306.48 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMEAN WELL
Manufacturer Part NoRS-15-12
Order Code2816003
Product RangeRS-15 Series
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs1Outputs
Output Power Max15.6W
Output Voltage - Output 112VDC
Output Current - Output 11.3A
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Output Voltage - Output 4-
Output Current - Output 4-
Input Voltage AC Min85V
Input Voltage AC Max264V
Input Voltage VAC85V AC to 264V AC
Power Supply Output TypeAdjustable, Fixed
Product RangeRS-15 Series
Product Overview
RS-15-12 is RS- 15 series 15W single output switching power supply. It has universal AC input / full range and cooling by free air convection. All using 105℃ long life electrolytic capacitors. It can withstand 300V AC surge input for 5sec. It includes short circuit, over load, overvoltage and overtemperature protection. Approved by UL62368-1, TUV BS EN/EN62368-1, AS/NZS 62368.1, EAC TP TC 004, CCC GB4943.1, BSMI CNS14336-1, BIS IS13252, 2010/IEC 60950-1, 2005.
- Output DC voltage is 12V, output rated current is 1.3A, output rated power is 15.6W
- Typical efficiency is 81%
- Input voltage range from 85 to 264V AC, 120 to 370V DC
- Universal AC input / full range, cooling by free air convection
- LED indicator for power on, 100% full load burn-in test
- No load power consumption of less than 0.5W, withstand 5G vibration test
- High efficiency, long life and high reliability
- 3 years warranty
- Working temperature range from -20 to +70°C
- Dimension is (L x W x H) 62.5 x 51 x 28mm
Technical Specifications
Power Supply Applications
ITE
Output Power Max
15.6W
Output Current - Output 1
1.3A
Output Current - Output 2
-
Output Current - Output 3
-
Output Current - Output 4
-
Input Voltage AC Max
264V
Power Supply Output Type
Adjustable, Fixed
SVHC
No SVHC (27-Jun-2024)
No. of Outputs
1Outputs
Output Voltage - Output 1
12VDC
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Output Voltage - Output 4
-
Input Voltage AC Min
85V
Input Voltage VAC
85V AC to 264V AC
Product Range
RS-15 Series
Technical Docs (1)
Alternatives for RS-15-12
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.13889