Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMEAN WELL
Manufacturer Part NoRS-35-12
Order Code3703047
Product RangeRS-35 Series
Technical Datasheet
25 In Stock
14 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč386.483 |
5+ | Kč376.451 |
10+ | Kč367.422 |
50+ | Kč328.297 |
100+ | Kč321.776 |
250+ | Kč315.256 |
Price for:Each
Minimum: 1
Multiple: 1
Kč386.48 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMEAN WELL
Manufacturer Part NoRS-35-12
Order Code3703047
Product RangeRS-35 Series
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs1Outputs
Output Power Max36W
Output Voltage - Output 112VDC
Output Current - Output 13A
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Output Voltage - Output 4-
Current, Output 4-
Input Voltage VAC88V AC to 264V AC
Power Supply Output TypeAdjustable, Fixed
Product RangeRS-35 Series
Product Overview
- RS-35 series single output switching power supply
- Universal AC input/ full range
- Short circuit, over load, over voltage protection
- Cooling by free air convection and LED indicator for power on
- 100% full load burn-in test and no load power consumption <lt/>0.5W
- All using 105°C long life electrolytic capacitors
- Withstand 300VAC surge input for 5 second and withstand 5G vibration test
- High operating temperature up to 70°C
- High efficiency, long life and high reliability
- 3 years warranty
Technical Specifications
Power Supply Applications
ITE
Output Power Max
36W
Output Current - Output 1
3A
Output Current - Output 2
-
Output Current - Output 3
-
Current, Output 4
-
Power Supply Output Type
Adjustable, Fixed
SVHC
No SVHC (27-Jun-2024)
No. of Outputs
1Outputs
Output Voltage - Output 1
12VDC
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Output Voltage - Output 4
-
Input Voltage VAC
88V AC to 264V AC
Product Range
RS-35 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044083
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.3