Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | Kč1,081.951 |
5+ | Kč1,030.286 |
10+ | Kč1,008.968 |
20+ | Kč988.904 |
Product Information
Product Overview
RSP-150 series, 150W single output enclosed type AC/DC power supply. This offers the models with the DC output mostly demanded from the industry. It is cooled by free air convection, working for the temperature up to 70°C. It includes short circuit, overload, over voltage, over temperature protection. Application includes factory control or automation apparatus test and measurement instrument, laser related machine, burn-in facility, RF application. Approvals is UL62368-1, TUV BS EN/EN62368-1, BS EN/EN61558-1, BS EN/EN61558-2-16, EAC TP TC 004, CCC GB4943.1, BSMI CNS14336-1, AS/NZS 62368.1, IS13252(Part1)/IEC60950-1.
- Input voltage range from 85 to 264VAC, 120 to 370VDC, output voltage is 24V
- Output rated current is 10A, output rated power is 150W, typical efficiency is 89%
- Universal AC input / full range, built-in active PFC function
- Cooling by free air convection, built-in remote ON-OFF control
- LED indicator for power on
- 3 years warranty
- Working temperature range from -30 to +70°C
- Dimension is (L x W x H) 199 x 99 x 30mm
Technical Specifications
ITE
150W
12.5A
-
-
-
264V
Adjustable, Fixed
No SVHC (27-Jun-2024)
1Outputs
12VDC
-
-
-
85V
85V AC to 264V AC
RSP-150 Series
Technical Docs (1)
Alternatives for RSP-150-12
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate