Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | Kč61,320.600 |
Product Information
Product Overview
RST-10000 series is a single output enclosed type AC/DC power supply. It is cooled by the built-in fan with fan speed control, working for the temperature up to 70°C. Moreover, RST-10000 provides vast design flexibility by equipping various built-in functions such as the output programming, active current sharing, remote ON-OFF control, auxiliary power. Application includes factory control or automation apparatus, test and measurement instrument, laser related machine, burn-in facility, RF application, electric scooter or vehicle charger station, constant current source. It complies with UL62368-1, CAN/CSA C22.2 No. 62368-1, TUV BS EN/EN62368-1, IS13252(Part1)/IEC60950-1, EAC TP TC 004.
- Built-in active PFC function
- Input voltage range from 3ψ 3-wire/196 to 305VAC or 3ψ 4-wire/340 to 530VAC, DC voltage of 36VDC
- Efficiency is 89.5%, rated power of 9936W, rated current of 276A
- Forced air cooling by built-in DC fan
- Output voltage and constant current level programmable
- Active current sharing up to 20000W (1+1)
- Built-in remote ON-OFF control / remote sense/ auxiliary power / alarm signal
- Short circuit / overload / over voltage /over temperature / fan fail protections
- 5 years warranty
- Dimension is 540mm x 424mm x 83.5mm (L x W x H), working temperature range from -30 to 70°C
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
ITE
9.936kW
276A
-
-
-
Adjustable, Fixed
No SVHC (27-Jun-2024)
1Outputs
36VDC
-
-
-
196V AC to 305V AC, 340V AC to 530V AC
RST-10000 Series
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate