Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMEAN WELL
Manufacturer Part NoSD-1000L-24
Order Code2816137
Product RangeSD-1000 Series
Technical Datasheet
31 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč8,533.972 |
Price for:Each
Minimum: 1
Multiple: 1
Kč8,533.97 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMEAN WELL
Manufacturer Part NoSD-1000L-24
Order Code2816137
Product RangeSD-1000 Series
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypeEnclosed
Input Ratio4:1
Output Power Max960W
No. of Outputs1 Output
Output Voltage - Output 124V
Output Current - Output 140A
Output Voltage - Output 2-
Output Current - Output 2-
Output Regulation-
Isolation Voltage2kV
DC / DC Converter MountingPanel
Input Voltage DC Nom48V
DC / DC Converter Output TypeFixed
Width127mm
Height41mm
Depth295mm
Input Voltage DC Min19V
Input Voltage DC Max72V
Product RangeSD-1000 Series
SVHCNo SVHC (27-Jun-2024)
Product Overview
- 1000W single output DC-DC converter
- Input voltage range from 19 to 72VDC, output voltage is 24V
- Output rated current is 40A, output rated power is 960W, typical efficiency is 88%
- 1U low profile 31mm, high power density 10.7w/inch
- 2000VAC I/O isolation, output OK signal, built-in ON-OFF control
- Built-in remote sense function, forced air cooling by built-in DC fan speed control
- Short circuit, overload, over voltage, over temperature protection
- 3 years warranty
- IEC62368-1 CB, TUV, TUV BS EN/EN62368-1, AS/NZS62368.1, EAC TP TC 004
- Working temperature range from -20 to +60°C, dimension is (L x W x H) 295 x 127 x 41mm
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Power Supply Applications
ITE
Input Ratio
4:1
No. of Outputs
1 Output
Output Current - Output 1
40A
Output Current - Output 2
-
Isolation Voltage
2kV
Input Voltage DC Nom
48V
Width
127mm
Depth
295mm
Input Voltage DC Max
72V
SVHC
No SVHC (27-Jun-2024)
DC / DC Converter Type
Enclosed
Output Power Max
960W
Output Voltage - Output 1
24V
Output Voltage - Output 2
-
Output Regulation
-
DC / DC Converter Mounting
Panel
DC / DC Converter Output Type
Fixed
Height
41mm
Input Voltage DC Min
19V
Product Range
SD-1000 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.1