Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMEAN WELL
Manufacturer Part NoSLD-150-56
Order Code4371907
Product RangeSLD-150 Series
Technical Datasheet
5 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč695.468 |
5+ | Kč681.674 |
10+ | Kč667.630 |
20+ | Kč653.836 |
Price for:Each
Minimum: 1
Multiple: 1
Kč695.47 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMEAN WELL
Manufacturer Part NoSLD-150-56
Order Code4371907
Product RangeSLD-150 Series
Technical Datasheet
Power Supply ApplicationsHousehold & LED Lighting
Output Power Max151.2W
Output Voltage Max56V
Output Current4A
LED Driver ModeConstant Power
Input Voltage Min120VAC
Input Voltage Max305VAC
Product RangeSLD-150 Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Power Supply Applications
Household & LED Lighting
Output Voltage Max
56V
LED Driver Mode
Constant Power
Input Voltage Max
305VAC
SVHC
No SVHC (27-Jun-2024)
Output Power Max
151.2W
Output Current
4A
Input Voltage Min
120VAC
Product Range
SLD-150 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.31