Print Page
Image is for illustrative purposes only. Please refer to product description.
203 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč15.901 |
10+ | Kč11.813 |
25+ | Kč10.910 |
50+ | Kč10.157 |
100+ | Kč9.405 |
500+ | Kč8.276 |
Price for:Each
Minimum: 1
Multiple: 1
Kč15.90 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMENTOR
Manufacturer Part No1275.0003
Order Code2300577
Technical Datasheet
Lens Type-
Beam TypeDiffuser
LED Lens ColourTransparent
Lens Diameter3mm
Lens ShapeRound
Lens Material-
Product Range-
Technical Specifications
Lens Type
-
LED Lens Colour
Transparent
Lens Shape
Round
Product Range
-
Beam Type
Diffuser
Lens Diameter
3mm
Lens Material
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0375