Print Page
Image is for illustrative purposes only. Please refer to product description.
166 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč150.982 |
10+ | Kč112.860 |
25+ | Kč105.085 |
50+ | Kč97.060 |
100+ | Kč88.783 |
500+ | Kč80.507 |
Price for:Each
Minimum: 1
Multiple: 1
Kč150.98 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMENTOR
Manufacturer Part No1882.2781
Order Code1215768
Technical Datasheet
LED ColourRed, Yellow, Green
No. of LEDs3LEDs
LED MountingThrough Hole
Bulb SizeT-1 (3mm)
Forward Current / ColourR 25mA, Y 30mA, G 25mA
Luminous Intensity / ColourR 3mcd, Y 15mcd, G 20mcd
Forward Voltage / ColourR 2.25V, Y 2.1V, G 2.2V
Viewing Angle60°
Height12mm
Width4.95mm
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The 1882.2781 is a 3mm Triple LED with through hole LED mounting, 3, 15 and 20mcd luminous intensity, red, yellow and green LED, 60° viewing angle. This component with lateral fins and grooves, which interlock when being stacked, guarantees appropriate stabilization on the printed circuit board.
- Tinned terminals
- Fixing pins and front panel hole
- Black PC housing
- UL94V-0 Flammability rating
Applications
Lighting
Warnings
ESD sensitive device, take proper precaution while handling the device.
Technical Specifications
LED Colour
Red, Yellow, Green
LED Mounting
Through Hole
Forward Current / Colour
R 25mA, Y 30mA, G 25mA
Forward Voltage / Colour
R 2.25V, Y 2.1V, G 2.2V
Height
12mm
Product Range
-
No. of LEDs
3LEDs
Bulb Size
T-1 (3mm)
Luminous Intensity / Colour
R 3mcd, Y 15mcd, G 20mcd
Viewing Angle
60°
Width
4.95mm
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000962