Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMERCURY UNITED ELECTRONICS
Manufacturer Part NoMJ-24.000-12-30/30/-40+85
Order Code2509199
Product RangeMJ
Technical Datasheet
494 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč20.641 |
50+ | Kč16.678 |
100+ | Kč16.302 |
250+ | Kč15.499 |
500+ | Kč15.148 |
1000+ | Kč14.371 |
5000+ | Kč14.321 |
10000+ | Kč14.245 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
Kč20.64 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMERCURY UNITED ELECTRONICS
Manufacturer Part NoMJ-24.000-12-30/30/-40+85
Order Code2509199
Product RangeMJ
Technical Datasheet
Frequency Nom24MHz
Crystal CaseSMD, 5mm x 3.2mm
Frequency Stability + / -30ppm
Load Capacitance12pF
Frequency Tolerance + / -30ppm
Product RangeMJ
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Frequency Nom
24MHz
Frequency Stability + / -
30ppm
Frequency Tolerance + / -
30ppm
Operating Temperature Min
-40°C
SVHC
No SVHC (14-Jun-2023)
Crystal Case
SMD, 5mm x 3.2mm
Load Capacitance
12pF
Product Range
MJ
Operating Temperature Max
85°C
Technical Docs (1)
Alternatives for MJ-24.000-12-30/30/-40+85
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85416000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0002