Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMERCURY UNITED ELECTRONICS
Manufacturer Part NoMQ-10.000-12-30/30/-40+85
Order Code2509177RL
Product RangeMQ
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
500+ | Kč16.653 |
1000+ | Kč16.553 |
Price for:Each (Supplied on Cut Tape)
Minimum: 500
Multiple: 1
Kč8,446.50 (ex VAT)
A Kč120.00 re-reeling charge will be added for this product
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMERCURY UNITED ELECTRONICS
Manufacturer Part NoMQ-10.000-12-30/30/-40+85
Order Code2509177RL
Product RangeMQ
Technical Datasheet
Frequency Nom10MHz
Crystal CaseSMD, 7mm x 5mm
Frequency Stability + / -30ppm
Load Capacitance12pF
Frequency Tolerance + / -30ppm
Product RangeMQ
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Frequency Nom
10MHz
Frequency Stability + / -
30ppm
Frequency Tolerance + / -
30ppm
Operating Temperature Min
-40°C
SVHC
No SVHC (14-Jun-2023)
Crystal Case
SMD, 7mm x 5mm
Load Capacitance
12pF
Product Range
MQ
Operating Temperature Max
85°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85416000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0002