Print Page
Image is for illustrative purposes only. Please refer to product description.
127 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč583.862 |
Price for:Pack of 50
Minimum: 1
Multiple: 1
Kč583.86 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMETCAL
Manufacturer Part No93055-WW
Order Code7951787
Technical Datasheet
Applicator Type-
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
93055-WW is a piston (white) for 30/55 cc syringe barrel. The precisely fitting white wiper piston is recommended for low-viscosity media. The double sealing lip prevents leaks even when loaded by the piston's pressure piston. Application includes activators, solvents, alcohol, inks, UV liquids. Sold in pack of 50 pcs.
- For use with manual 910-, 930-, 955-MSG dispensing guns
Technical Specifications
Applicator Type
-
SVHC
No SVHC (27-Jun-2024)
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90289090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008165