Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerMETCAL
Manufacturer Part NoBVX-201
Order Code8026190
Technical Datasheet
Accessory TypeFilter Unit
For Use WithOK International BVX-200 Series Fume Extraction Systems
Product Range-
SVHCNo SVHC (27-Jun-2024)
Alternatives for BVX-201
1 Product Found
Product Overview
The BVX-101 is a single user, PRE-HEPA-GAS volume extraction system designed to be used directly on the workbench. The unit is designed with an innovative adaptor which allows the user to choose between plenum or arm extraction options.
- Portable, single user fume extraction system
- Low noise unit
- No external ducting or compressor needed
- Unit easily fits on any bench-top or under-bench
- Innovative adaptor transforms the plenum into an arm
- Powerful 85m3/hr-airflow rate
- Immediate extraction of fumes, particles and vapors
- Bi-coloured LED light indicates when the filters are blocked and require replacing
- 12" wide (300mm) plenum
Contents
BVX-201 Unit, two layer Pre Filter, HEPA-Gas Filter, Remote Power Switch RPS-1
Technical Specifications
Accessory Type
Filter Unit
Product Range
-
For Use With
OK International BVX-200 Series Fume Extraction Systems
SVHC
No SVHC (27-Jun-2024)
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84219990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):9