Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | Kč21,970.080 |
Product Information
Product Overview
BVX-250-KIT is a portable, two-station filtration system kit for removing workplace fumes, smoke, dust, and vapours. With 99.97% efficiency HEPA 13 filtration, 30-second filter changes, and twice the suction power of previous models. Complete with HEPA 13/gas main filter, pre-filter, remote switch, 5' BVX-ARML arm, rectangular nozzle, circular nozzle, and two nozzle filters. It is compatible with previous BVX and omni-flex arms and hoses. Safety compliance are UL and CSA, UKCA, KC, PSE, NOM, CE (ISO-14644), and TUV.
- 297m3/h (175cfm) max airflow, free blowing, 2 x 75m3/h (45cfm) flow rate
- 1743 Pa (7” WC) static pressure, <lt/> 55dBA (at medium setting) noise level (approx.)
- 100 – 240VAC, 1 phase voltage, 50/60Hz frequency
- 150 Watts power, easy 30-second filter changes, LED status ring
- 2x the suction of previous models, 99.97% efficiency HEPA 13 filter
- Optional deep bed gas filter (FG-BVX250, sold separately), quiet operation, three power levels
- Communicates with metal CV & GT series soldering systems
- New circular & rectangular nozzles with nozzle filters are available
- Compatible with previous BVX & omni flex arms and hoses
- Small footprint for under or on the benchtop, remote switch included
Contents
BVX-250 fume extraction unit, HEPA 13/gas main filter, Pre-filter, Remote switch, BVX-250-ARML 5’ arm, BVX-NOZR rectangular nozzle, BVX-NOZC circular nozzle, FN-BVX nozzle filters (2).
Technical Specifications
175CFM
150W
-
240V
-
No SVHC (27-Jun-2024)
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate