Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerMETCAL
Manufacturer Part NoBVX-ARM-K1
Order Code8026211
Technical Datasheet
Accessory TypeExhaust Arm Kit
For Use WithBVX-100/-200
Product Overview
The BVX-ARM-K1 is a Flexible Arm Kit which allows and air flow between 75 and 85 m3/h. The ESD safe arm has a length of 760 mm and a ø of 50 mm and is the most economical solution while providing good air flow rates and high flexibility. The spiral rolled duct can be tightened in stiffness and can be positioned precisely. Suitable for use with BVX-200 and BVX-100-series fume extraction systems.
- 50mm Ducting with 40mm nozzle
- 50mm Ducting with 40mm nozzle
- 760mm Long flexible ESD-safe arm
Applications
Maintenance & Repair, Research & Development, Manufacturing
Contents
BVX-Arm with length 760 mm, ø 50 mm, beveled nozzle ø 40 mm, flexible hose length 1.8 m, ø 50 mm, Mounting plate and 2 C-clamps
Technical Specifications
Accessory Type
Exhaust Arm Kit
For Use With
BVX-100/-200
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84219990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.3