Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMETCAL
Manufacturer Part NoCV-H5-DSHP
Order Code2919888
Product RangeCV-5200 & CV-500
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | Kč8,276.400 |
Price for:Each
Minimum: 1
Multiple: 1
Kč8,276.40 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMETCAL
Manufacturer Part NoCV-H5-DSHP
Order Code2919888
Product RangeCV-5200 & CV-500
Technical Datasheet
Supply Voltage VAC-
Heat Temperature Max-
Input Power-
Length-
Product RangeCV-5200 & CV-500
Plug Type-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The CV-H5-DS/HP is a Desoldering Gun Handpiece for use with CV-5200 and CV-500 soldering and rework series systems. Compatible with DSC cartridges and MX-W5DS tip saver work stand. Needs Compressed air
- Ergonomic easy-to-grip handle
Technical Specifications
Supply Voltage VAC
-
Input Power
-
Product Range
CV-5200 & CV-500
SVHC
No SVHC (27-Jun-2024)
Heat Temperature Max
-
Length
-
Plug Type
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84142080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.25