Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | Kč19,682.784 |
Product Overview
The CV-PS5210 from Metcal is a CV-5200 series Connection Validation™ digital soldering station. It delivers the right amount of power based on the requirements of the solder joint through the use of SmartHeat® technology. The SmartHeat® senses the thermal load and instantly delivers power on demand directly to the joint. The embedded, self-regulating heater delivers right amount of power based on the requirements of solder joint. This provides a fast, safe and repeatable process with no calibration required. It features 10 to 40°C ambient operating temperature and 55°C maximum enclosure temperature. Tip temperature accuracy meets or exceeds IPC J-STD-001 standard.
- Patented Connection Validation™ IMC formation technology & patented chip-in-cartridge technology
- 2.8” colour TFT LCD display with bold graphics (320x240 RGB resolution, 43.20 x 57.60mm active area)
- USB communications port for process traceability data and firmware graphics
- Precise tip temperature display, password protection, single port connection
- Integrated net power meter and power graph
- 100VAC to 240VAC, grounded circuit input line voltage, 50Hz/60Hz input line frequency
- <lt/>2mV tip to ground potential, <lt/>2ohm tip to ground resistance, 1.1°C idle temperature stability
Technical Specifications
240V
Metcal CV-5200 Series Connection Validation Soldering Station
EU, UK
125W
CV-5200
No SVHC (27-Jun-2024)
Technical Docs (1)
Alternatives for CV-PS5200
1 Product Found
Associated Products
8 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate