Alternatives for HCT-900-21
1 Product Found
Product Overview
The HCT-900-21 is a 230V handheld convection tool. It is a versatile rework solution for a wide variety of production and rework application challenges. It has a simple, compact robust design comprising of analogue controls for both airflow and heat. The HCT-900 can be used for the removal and refitting of electronic components, including lead-free, from 0201 up to 304 pin QFP. It is also effective at reworking pin in-hole devices such as sockets and connectors. And, using it with solder braid and flux is a fast and efficient way to remove solder shorts and splashes. It can also be used in plastic applications such as applying shrink wrap to components or the formation of plastic rivets.
- Closed-loop thermocouple feedback control delivers repeatable heating
- Settings can be replicated for applications
- Low noise heavy duty air pump delivers airflow control for the most demanding applications
- Power off cool down functions retains airflow while unit powers down
- Fully ESD compliant
- Versatile hot air tool for soldering and desoldering applications
- Range of nozzles available for various component sizes
Contents
Handheld convection tool, Handle, 5mm tube nozzle.
Technical Specifications
230V
320W
-
No SVHC (23-Jan-2024)
500°C
Handheld Convection Tool
EU, UK
Technical Docs (2)
Associated Products
7 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate