Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerMETCAL
Manufacturer Part NoMFR-1110 LIGHT DUTY KIT
Order Code3678033
Product RangeMFR-1100
Supply Voltage VAC240V
Heat Temperature Max-
Output Power60W
Kit ContentsMetcal MFR-PS1100 Power Supply, MFR-H1-SC Soldering Cartridge Hand-piece & WS1 Workstand
Product RangeMFR-1100
Plug Type-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The MFR-1100 single output series is highly versatile in that it can be used with either a soldering tip, cartridge or tweezers and offers a choice of four hand-pieces. The MFR-1110 comes with one cartridge soldering hand-piece. The cartridge hand-piece uses small diameter cartridges for easy access and includes a full range of cartridges, including SMD rework.
- SmartHeat® technology provides exceptional power for high thermal demand applications
- High power output at a fixed temperature provides high throughput with excellent yields
- Four hand-pieces available for application solutions for soldering and rework on one system
- Each hand-piece has a comprehensive range of cartridges or tips for maximum flexibility
- Hand-pieces are ergonomic for operator safety and comfort
- Metcal TipSaver™ workstand improves tip life with its "Auto-Sleep" function
- ESD safe with incoming AC ground monitoring circuitry
Contents
Control unit, Soldering handpiece and workstand, SFP-CH10, SFP-CH15, SFP-CNB05 & SFP-CNL04 tips.
Notes
Supplied with SFP-CH10, SFP-CH15, SFP-CNB05 & SFP-CNL04 tips.
Technical Specifications
Supply Voltage VAC
240V
Output Power
60W
Product Range
MFR-1100
SVHC
No SVHC (27-Jun-2024)
Heat Temperature Max
-
Kit Contents
Metcal MFR-PS1100 Power Supply, MFR-H1-SC Soldering Cartridge Hand-piece & WS1 Workstand
Plug Type
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85151100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):3.5