Print Page
13 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč9,811.296 |
Price for:Each
Minimum: 1
Multiple: 1
Kč9,811.30 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Product Overview
The MFR-1100 single output series is highly versatile in that it can be used with either a soldering tip, cartridge or tweezers and offers a choice of four hand-pieces. The MFR-1110 comes with one cartridge soldering hand-piece. The cartridge hand-piece uses small diameter cartridges for easy access and includes a full range of cartridges, including SMD rework.
- SmartHeat® Technology provides exceptional power for high thermal demand applications
- High power output at a fixed temperature provides high throughput with excellent yields
- Four hand-pieces available for application solutions for soldering and rework on one system
- Each hand-piece has a comprehensive range of cartridges or tips for maximum flexibility
- Hand-pieces are ergonomic for operator safety and comfort
- Metcal TipSaver™ Workstand improves tip life with its "Auto-Sleep" function
- ESD safe with incoming AC ground monitoring circuitry
Applications
Maintenance & Repair
Contents
Control Unit, Soldering Handpiece and Workstand.
Notes
Tip/cartridge not supplied
Technical Specifications
Supply Voltage VAC
240V
Output Power
60W
Product Range
MFR-1100
SVHC
No SVHC (27-Jun-2024)
Heat Temperature Max
-
Kit Contents
MFR-PS1100 Power Supply, Solder Hand-Piece Cartridge & Workstand
Plug Type
EU, UK
Alternatives for MFR-1110
5 Products Found
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85151100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):3.5