Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMETCAL
Manufacturer Part NoMSA-25U
Order Code4136460
Product RangeMSA Series
Technical Datasheet
2 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč1,309.176 |
Price for:Each
Minimum: 1
Multiple: 1
Kč1,309.18 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMETCAL
Manufacturer Part NoMSA-25U
Order Code4136460
Product RangeMSA Series
Technical Datasheet
Air Volume27CFM
Supply Voltage VAC5V
Power Rating2.5W
Plug TypeUSB
Product RangeMSA Series
SVHCNo SVHC (27-Jun-2024)
Product Overview
MSA-25U is a smoke absorber. This is a safe, compact, and efficient way to remove smoke and fumes while hand soldering (pack of 10).
- Input voltage is 5V, 0.8 m3/min (27 cfm) absorption capacity vertical position
- Noise level is <lt/> 45 dBA – 51 dBA, related input power is 2.5W
- Absorbs lead-free flux fumes and smoke from soldering, carbon filter, USB
- Compact design allows the unit to easily fit on most workstations
- Versatile USB plug is compatible with and 5V USB power supply including Metcal GT soldering systems
- Fast and easy filter replacement
- Quite operation, ESD-compliant
- One activated carbon filter included
- 1 year warranty
- Dimensions (W x D x H) is 159mm x 89.9mm x 165.1mm
Technical Specifications
Air Volume
27CFM
Power Rating
2.5W
Product Range
MSA Series
Supply Voltage VAC
5V
Plug Type
USB
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84213985
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.82