Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerMETCAL
Manufacturer Part NoMX-5020
Order Code1705191
Technical Datasheet
Supply Voltage VAC240V
Heat Temperature Max-
Output Power80W
Kit ContentsMX-PS-5000 Power Supply, MX-H2-UF Hand-piece, MX-W1AV Workstand
Product Range-
Plug Type-
SVHCNo SVHC (23-Jan-2024)
Alternatives for MX-5020
5 Products Found
Product Overview
The MX-5020 UltraFine™ soldering and rework system is configured with the Metcal Advanced™ Hand-piece which is highly effective for soldering applications and conduction rework thanks to a wide range of cartridge geometries.
- Configured with the Metcal Advanced™ cartridge hand-piece
- Improved ergonomics with lightweight hand-pieces
- Greater process control with SmartHeat® technology
- ESD safe with incoming AC ground monitoring circuitry
- Metcal TipSaver™ Workstand improves tip life with its "Auto-Sleep" function
Applications
Maintenance & Repair
Contents
MX-PS5000 Power supply, 100 to 240 VAC input, dual switch port with LCD Display ,MX-H2-UF Metcal UltraFine™ Hand-piece, Soldering and Rework and MX-W1AV Metcal TipSaver™ Workstand
Technical Specifications
Supply Voltage VAC
240V
Output Power
80W
Product Range
-
SVHC
No SVHC (23-Jan-2024)
Heat Temperature Max
-
Kit Contents
MX-PS-5000 Power Supply, MX-H2-UF Hand-piece, MX-W1AV Workstand
Plug Type
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85151100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):5.65