Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | Kč30,672.840 |
Product Information
Product Overview
The MX-5241 is a Rework Station can be operated with two hand-pieces dynamically sharing the 80W output power based on demand adding even more application flexibility and speed. Built-in every Metcal system means that soldering and rework are always performed at safe, controlled temperatures. The aluminium hand-pieces for soldering and rework provides a cooler, lighter weight and more comfortable feel for the operator. Combines both the Advanced™ Hand-piece and the Precision Tweezers Hand-piece. Users get maximum application flexibility for soldering and reworking the widest range of surface mount components.
- Fast time-to-recovery
- SmartHeat process control
- TipSaver™ Workstand improves tip life as well as operator ergonomics
- Ergonomic Hand-pieces
- ESD Safe
- Built-in power indication meter
- Tips sold separately
Applications
Maintenance & Repair
Contents
Power supply (MX-PS5200), Hand-piece (MX-H1-AV and MX-PTZ) and Workstand (MX-W1AV and MX-W4PT).
Technical Specifications
240V
80W
MX-5200
No SVHC (27-Jun-2024)
-
MX-PS5200 Power Supply, MX-H1-AV & MX-PTZ Hand-piece, MX-W1AV & MX-W4PT Workstand
-
Technical Docs (2)
Associated Products
8 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate