Print Page
Product Overview
The MX-DAH4 is an ESD Air Hose for use with the MX-DS1 desoldering handpiece.
Applications
Maintenance & Repair
Warnings
ESD sensitive device, take proper precaution while handling the device.
Technical Specifications
Accessory Type
ESD Air Hose
Product Range
MX-500
SVHC
No SVHC (23-Jan-2024)
For Use With
MX-D001 Desolder Upgrade Kit
Plug Type
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85151100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.12