Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | Kč2,031.480 |
Product Information
Product Overview
The PTTC-701 is a 0.4 x 19mm Tweezer Cartridge with conical bent tip. The 700-series tip for use with the MX-PTZ handpiece and standard applications. Provides an efficient solution for removal and replacement of chip. Fixed temperature cartridges and tips offer users a fully safe and thermally effective solution to their lead free soldering needs as well as complete process control. SmartHeat® technology is unique in that it senses the specific thermal demand directly at the solder pad and delivers the precise quantity and flow of thermal energy during both flux activation and intermetallic bonding phases without any adjustment and calibration.
- 0,4 mm Tip / Nozzle Diameter
- 19 mm Tip / Nozzle Length
- Style - Conical
- 390 °C Soldering Idle Temperature
- F = FR4/Fiber Glass, for most standard applications
Applications
Maintenance & Repair
Technical Specifications
0.4mm
Metcal CV-5200, CV-500 Connection Validation System, MX-5200, MX-5000, MX-500 Soldering Station, CV-H4-PTZ, MX-PTZ Precicion Tweezer, MX-UK4 Upgrade-Kit
No SVHC (27-Jun-2024)
Conical
MX/CV System
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate