Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMETCAL
Manufacturer Part NoPTTC-704
Order Code1705211
Product RangeMX/CV System
Technical Datasheet
10 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč2,031.480 |
Price for:1 Pair
Minimum: 1
Multiple: 1
Kč2,031.48 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMETCAL
Manufacturer Part NoPTTC-704
Order Code1705211
Product RangeMX/CV System
Technical Datasheet
Tip / Nozzle Width6.35mm
Tip / Nozzle StyleBlade
Product RangeMX/CV System
Product Overview
The PTTC-704 is a blade bent Soldering Tip Cartridge for MX-PTZ precision tweezer handpiece provides an efficient solution for removal and replacement of chip, MX-500SPT precision tweezers, soldering and rework system. 700 Series for most standard applications.
- 6,35 mm Tip / Nozzle Width
- 12,7 mm Tip / Nozzle Length
- Style - Blade
- 390 °C Soldering Idle Temperature
- 700 = FR4/Fiber Glass, for most standard applications
Applications
Maintenance & Repair
Technical Specifications
Tip / Nozzle Width
6.35mm
For Use With
Metcal CV-5200, CV-500 Connection Validation System, MX-5200, MX-5000, MX-500 Soldering Station, CV-H4-PTZ, MX-PTZ Precicion Tweezer, MX-UK4 Upgrade-Kit
SVHC
No SVHC (27-Jun-2024)
Tip / Nozzle Style
Blade
Product Range
MX/CV System
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85159080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.022