Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMETCAL
Manufacturer Part NoSFP-CH15
Order Code1161526
Product RangeMFR System
Technical Datasheet
553 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč418.334 |
Price for:Each
Minimum: 1
Multiple: 1
Kč418.33 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMETCAL
Manufacturer Part NoSFP-CH15
Order Code1161526
Product RangeMFR System
Technical Datasheet
Tip / Nozzle Width1.5mm
Tip / Nozzle Style30 Chisel
For Use WithMFR-SRC System, MFR-HSR Hand Piece
Product RangeMFR System
SVHCNo SVHC (17-Dec-2014)
Product Overview
The SFP-CH15 is a 30° chisel cone soldering iron tip for use with the MFR-H1-SC soldering cartridge hand-piece of the MFR single and dual platforms (MFR-1100 and MFR-2200).
- 1.5mm x 10mm (.06" x .39") size
- 790°F/421°C maximum temperature
- FR4/fibre glass for most standard applications
Technical Specifications
Tip / Nozzle Width
1.5mm
For Use With
MFR-SRC System, MFR-HSR Hand Piece
SVHC
No SVHC (17-Dec-2014)
Tip / Nozzle Style
30 Chisel
Product Range
MFR System
Alternatives for SFP-CH15
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85159080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.011