Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | Kč306.979 |
Product Information
Product Overview
The SFV-CNL04 is a 0.4 x 13.6mm Soldering Tip for heavy-duty applications. FR4/glass fibre substrate material for most standard applications. The SxV tip is for use with the soldering tip handpiece of the PS and MFR platforms. Fixed temperature cartridges and tips offer users a fully safe and thermally effective solution to their lead free soldering needs as well as complete process control. SmartHeat® Technology is unique in that it senses the specific thermal demand directly at the solder pad and delivers the precise quantity and flow of thermal energy during both flux activation and intermetallic bonding phases without any adjustment and calibration.
- 0,4 mm Tip / Nozzle Diameter
- 13,6 mm Tip / Nozzle Length
- Style - Conical
- 390 °C Soldering Idle Temperature
- F = FR4/Fiber Glass, for most standard applications
Applications
Maintenance & Repair
Technical Specifications
0.4mm
MFR-PST, PS-800E System
No SVHC (17-Dec-2014)
Conical
MFR/PS System
Associated Products
5 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate