Print Page
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | Kč2,049.538 |
Price for:Each
Minimum: 1
Multiple: 1
Kč2,049.54 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMETCAL
Manufacturer Part NoSTDC-806
Order Code2353615
Product RangeMX System
Technical Datasheet
For Use WithMetcal MX-5200, MX-5000, MX-500 Soldering Station, MX-DS1, MX-D001 Desolder Tool, MX-UK5 Upgrade-Kit
Tip / Nozzle Style-
Tip / Nozzle Width1.52mm
Tip / Nozzle Length10.4mm
Product RangeMX System
SVHCNo SVHC (27-Jun-2024)
Product Overview
- 10,41 mm Tip / Nozzle Length
- Style - Standard Length
- 470 °C Soldering Idle Temperature
- 800 = Ceramic, for high thermal demand applications
- 1,52 mm Internal Dimension
- 2,29 mm External Dimension
Technical Specifications
For Use With
Metcal MX-5200, MX-5000, MX-500 Soldering Station, MX-DS1, MX-D001 Desolder Tool, MX-UK5 Upgrade-Kit
Tip / Nozzle Width
1.52mm
Product Range
MX System
Tip / Nozzle Style
-
Tip / Nozzle Length
10.4mm
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85151990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.022