Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | Kč559.284 |
5+ | Kč531.445 |
Product Overview
The STTC-199 is a 1.5 x 11.9mm 30° chisel Soldering Cartridge Tip for most standard applications. The STTC cartridge provides a wide range of options for through-hole and SMD rework. The 700 series tip for use with the MX-500 and MX-5000 and MX-5200 systems and with the MX-RM3E and MX-H1-AV handpieces. Fixed temperature cartridges and tips offer users a fully safe and thermally effective solution to their lead free soldering needs as well as complete process control. SmartHeat® Technology is unique in that it senses the specific thermal demand directly at the solder pad and delivers the precise quantity and flow of thermal energy during both flux activation and intermetallic bonding phases without any adjustment and calibration.
- SmartHeat® technology
- 412°C Maximum tip temperature
Technical Specifications
1.5mm
Metcal MX-RM3E & MX-H1-AV Handpieces
No SVHC (27-Jun-2024)
30° Chisel, Bent
STTC
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Product Compliance Certificate