Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMETRIX
Manufacturer Part NoMTX203-Z
Order Code2945497
Also Known AsMTX203
Technical Datasheet
7 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč5,417.280 |
Price for:Each
Minimum: 1
Multiple: 1
Kč5,417.28 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMETRIX
Manufacturer Part NoMTX203-Z
Order Code2945497
Also Known AsMTX203
Technical Datasheet
No. of Digits3.75
DMM Response TypeTrue RMS
Display Count6000
Range SelectionAuto, Manual
Voltage Measure DC Max1kV
Voltage Measure AC Max750V
Current Measure DC Max10A
Current Measure AC Max10A
Resistance Measure Max60Mohm
Manufacturer Warranty2 Years
Product Range-
SVHCTo Be Advised
Product Overview
IP54 rated TRMS AC digital multimeter with 6000 counts. This is suitable for use in electrical maintenance, initial troubleshooting and day to day use.
- IEC 61010-2-033 600V CAT III safety
- Monochrome digital display (52 x 37mm) with blue backlighting
- NCV no-contact voltage indication for work in total safety
- Backlit screen and built-in torch
- Compact, slim profile and light weight
- 3 keys only on the front panel give access to all the different functions
- 2 x 1.5V AA / LR6 / NEDA15A power supply
Applications
Test & Measurement
Contents
Multimeter, 1 shockproof sheath, test probe set (1.5m lead with Ø 4mm elbowed plug, CAT III 600V (1 black and 1 red)), Flexible K thermocouple with Ø 4mm adapter, 1 operating manual on paper, Batteries.
Notes
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Technical Specifications
DMM Functions
AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Resistance, Temperature
DMM Response Type
True RMS
Range Selection
Auto, Manual
Voltage Measure AC Max
750V
Current Measure AC Max
10A
Manufacturer Warranty
2 Years
SVHC
To Be Advised
No. of Digits
3.75
Display Count
6000
Voltage Measure DC Max
1kV
Current Measure DC Max
10A
Resistance Measure Max
60Mohm
Product Range
-
Technical Docs (2)
Alternatives for MTX203-Z
1 Product Found
Associated Products
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90303100
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.695