Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMETWAY ELECTRICAL INDUSTRIES
Manufacturer Part No5001235
Order Code2136605
Technical Datasheet
153 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč92.294 |
10+ | Kč68.468 |
100+ | Kč54.424 |
250+ | Kč50.912 |
500+ | Kč46.649 |
1000+ | Kč42.134 |
Price for:Each
Minimum: 1
Multiple: 1
Kč92.29 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
The 5001235 is a 12-pole Terminal Block barrier strip type standard base, 500 series terminal blocks are available in brass and tinned inserts with M3-steel, zinc-plated and chromed screw. Two variations of wire protectors are offered, type HDS have standard protectors and type MDS have barrier protectors. Versions without wire protectors are also offered with barriers in inserts (type SL). Captive screws are fitted as standard.
- 100 to 160°C Maximum working temperature
- 0.5Nm Maximum screw tightening torque
- Nylon 6 UL94V-2 housing
Applications
Industrial
Technical Specifications
No. of Rows
1 Row
Wire Size AWG Min
22AWG
Pitch Spacing
10mm
Rated Voltage
600V
No. of Positions
12Ways
Wire Size AWG Max
12AWG
Rated Current
30A
Product Range
-
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.034473