Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMETWAY ELECTRICAL INDUSTRIES
Manufacturer Part No98001RZ03SKB
Order Code1134215
Technical Datasheet
22 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč38.874 |
10+ | Kč32.102 |
100+ | Kč23.876 |
500+ | Kč19.813 |
1000+ | Kč18.083 |
2500+ | Kč16.327 |
Price for:Each
Minimum: 1
Multiple: 1
Kč38.87 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMETWAY ELECTRICAL INDUSTRIES
Manufacturer Part No98001RZ03SKB
Order Code1134215
Technical Datasheet
No. of Rows1 Row
No. of Positions3Ways
Wire Size AWG Min-
Wire Size AWG Max-
Pitch Spacing10mm
Rated Current24A
Rated Voltage450V
Product Range-
SVHCNo SVHC (15-Jan-2019)
Product Overview
The 98001RZ03SKB is a 3-pole Screwless Terminal Block with earth tab screw type and catch pin fixing on each side.
- Type-SKB earthing tab screw
- Nylon 6.6 UL94V-2 moulding
- 100°C Maximum working temperature
- PTI600 Tracking distance
Applications
Industrial
Technical Specifications
No. of Rows
1 Row
Wire Size AWG Min
-
Pitch Spacing
10mm
Rated Voltage
450V
SVHC
No SVHC (15-Jan-2019)
No. of Positions
3Ways
Wire Size AWG Max
-
Rated Current
24A
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0882