Print Page
Image is for illustrative purposes only. Please refer to product description.
29 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč582.107 |
10+ | Kč494.828 |
25+ | Kč441.659 |
100+ | Kč420.592 |
250+ | Kč394.258 |
500+ | Kč375.448 |
Price for:Each
Minimum: 1
Multiple: 1
Kč582.11 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMETZ CONNECT
Manufacturer Part No130E405042-E
Order Code2500976
Technical Datasheet
Modular Connector TypeRJ45 Plug
Port Configuration1 x 1 (Port)
No. of Contacts8Contacts
No. of Positions / Loaded Contacts (per Port)8P8C
LAN CategoryCat6a
No. of Positions8Ways
IP RatingIP20
Connector MountingCable Mount
Connector OrientationVertical
Contact Termination TypeIDC / IDT
ShieldingShielded
MagneticsWith Magnetics
Contact PlatingGold Plated Contacts
LEDsWithout LED
Contact MaterialBronze
Light PipesWithout Light Pipe
Product Range-
Product Overview
The 130E405042-E is a 8P8C Cat6 Class E RJ45 Shielded Field Plug for 10GB Ethernet (IEEE 802.3an), remote powering (PoE, PoE plus and UPoE) and HD BaseT.
- Variable (360°) cable feed, freely selectable
- Easy assembly - connection without special tools
- Strain relief by latching clip directly on the stuffer cap
- Protected locking hook
- IP20 Protection
Applications
Computers & Computer Peripherals, Communications & Networking, Industrial
Technical Specifications
Modular Connector Type
RJ45 Plug
No. of Contacts
8Contacts
LAN Category
Cat6a
IP Rating
IP20
Connector Orientation
Vertical
Shielding
Shielded
Contact Plating
Gold Plated Contacts
Contact Material
Bronze
Product Range
-
Port Configuration
1 x 1 (Port)
No. of Positions / Loaded Contacts (per Port)
8P8C
No. of Positions
8Ways
Connector Mounting
Cable Mount
Contact Termination Type
IDC / IDT
Magnetics
With Magnetics
LEDs
Without LED
Light Pipes
Without Light Pipe
SVHC
No SVHC (17-Jan-2022)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003357