Print Page
Image is for illustrative purposes only. Please refer to product description.
2 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč818.360 |
10+ | Kč695.468 |
25+ | Kč620.981 |
100+ | Kč591.386 |
250+ | Kč554.268 |
500+ | Kč543.233 |
Price for:Each
Minimum: 1
Multiple: 1
Kč818.36 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMETZ CONNECT
Manufacturer Part No1402300820MI
Order Code4227572
Product RangeOpDAT Series
Convert From Fibre Optic ConnectorLC Duplex
Convert To Fibre Optic ConnectorLC Duplex
Convert From GenderPlug
Convert To GenderPlug
Adapter Body StyleStraight Adapter
Product RangeOpDAT Series
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Convert From Fibre Optic Connector
LC Duplex
Convert From Gender
Plug
Adapter Body Style
Straight Adapter
SVHC
No SVHC (17-Jan-2022)
Convert To Fibre Optic Connector
LC Duplex
Convert To Gender
Plug
Product Range
OpDAT Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.027